
Solid State Relay 50mA 1.4V DC-IN 5A 600V 4-Pin(4+Tab) SIP
Sharp S205TY2F technical specifications.
| Package/Case | SIP |
| Package Quantity | 500 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sharp S205TY2F to view detailed technical specifications.
No datasheet is available for this part.