Solid State Relay 50mA 1.4V DC-IN 6.4A 240V AC-OUT 4-Pin SIP Sleeve
Checking distributor stock and pricing after the page loads.
Sharp S208T01 technical specifications.
| Package/Case | SIP |
| Height | 16mm |
| Length | 23mm |
| Load Current | 8A |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S208 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.