
Solid State Relay (SSR) with DC input and AC output, featuring a 1-channel SPST configuration. This SIP-packaged device handles 50mA input current at up to 1.4V DC and provides 8A RMS output current up to 240V AC. Key specifications include 3kV isolation voltage, 100°C max operating temperature, and UL/UR approvals. Designed for through-hole mounting with solder termination, it offers a 10ms turn-on delay.
Sharp S208T02F technical specifications.
| Approvals | UL, UR |
| Package/Case | SIP |
| Hold Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 8A |
| Output Current per Channel | 8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
No datasheet is available for this part.
