
The S216S01 is a solid state relay with a load current rating of 16A and a package type of SIP. It is designed for through hole mounting and has a package quantity of 50. The relay is not RoHS compliant and contains lead. It has a throw configuration of SPST and a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
Sharp S216S01 technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Load Current | 16A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S216 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
