
Solid State Relay (SSR) with DC input and AC output. Features a 1.4V DC input voltage and 50mA input current. Offers a 16A maximum output current and 240V AC output voltage, with a maximum output voltage of 600V. SIP package with through-hole PCB mounting. Includes 4kV isolation voltage and operates within a -25°C to 100°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sharp S216S01F technical specifications.
| Package/Case | SIP |
| Depth | 5.5mm |
| Height | 19.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 18.5mm |
| Load Current | 16A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 16A |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| Output Current | 16A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S216 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.