
Solid State Relay 50mA 1.4V DC-IN 12.8A 240V AC-OUT 4-Pin SIP Box
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Input Current | 100uA |
| Lead Free | Lead Free |
| Load Current | 16A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S216 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
