PHOTOCOUPL 420VAC .1A TRIAC 6DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Hold Current | 1mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 420V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |