Sign in to ask questions about the Sharp S21ME6IY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp S21ME6IY technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 100uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 420V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S21ME6IY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
