PHOTOCOUPL 420VAC .1A ZC 4-DIP
Sharp S21ME6Y technical specifications.
| Package/Case | DIP |
| Hold Current | 100uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.