Optoisolator 3.75KV Triac 4SMD
Sharp S2S3B technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 600V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.