Power Choke Shielded/Molded Wirewound 10uH 20% 100KHz 1.8A 0.282Ohm DCR T/R
Shenzhen Codaca Electronic CSAB0420-100M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.282Ohm |
| Product Length | 4.75mm |
| Height | 2mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Codaca Electronic CSAB0420-100M to view detailed technical specifications.
No datasheet is available for this part.