Power Choke Shielded/Molded Wirewound 3.3uH 20% 100KHz 3.3A 0.087Ohm DCR T/R
Shenzhen Codaca Electronic CSAB0420-3R3M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.087Ohm |
| Product Length | 4.75mm |
| Height | 2mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Codaca Electronic CSAB0420-3R3M to view detailed technical specifications.
No datasheet is available for this part.