The CSAB0740-R36M is a shielded molded wirewound choke from Shenzhen Codaca Electronic with an inductance of 0.36uH and a tolerance of 20%. It has a maximum DC current rating of 21.5A and a maximum saturation current of 25A. The choke has a maximum DC resistance of 0.0031 and is available in a 2525 case size. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21.5A |
| Maximum Saturation Current | 25A |
| Max DC Resistance | 0.0031Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 4mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |