Inductor Power Wirewound 10uH 15% 100KHz 16A 0.00796Ohm DCR Automotive
Shenzhen Codaca Electronic CSCF2014-100LC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00796(Typ)Ohm |
| Product Length | 21.8mm |
| Height | 14.5mm |
| Product Depth | 21.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Codaca Electronic CSCF2014-100LC to view detailed technical specifications.
No datasheet is available for this part.