Inductor Power Shielded Wirewound 0.3uH 20% 100KHz 23A 0.00118Ohm DCR T/R
Shenzhen Codaca Electronic CSCM1480-R30M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 87.6(Typ)A |
| Max DC Resistance | 0.00118Ohm |
| Product Length | 14.9mm |
| Height | 8mm |
| Product Depth | 14.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.