Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz 5.8A 0.023Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.8(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.023Ohm |
| Product Length | 4.75mm |
| Height | 2.1mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |