This shielded molded wirewound inductor has a nominal inductance of 0.56uH with a tolerance of 20%. It can handle a maximum DC current of 10.4A and has a typical temperature rise of 40°C. The inductance decreases by 30% at the maximum saturation current of 7.9A. The maximum DC resistance is 0.0078 ohms. The inductor measures 4.75mm in length, 2.1mm in height, and 4.4mm in depth. It operates between -40°C and 125°C.
Shenzhen Codaca Electronic CSHB0421-R56M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.4(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0078Ohm |
| Product Length | 4.75mm |
| Height | 2.1mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.