Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 2.92A 0.044Ohm DCR T/R
Shenzhen Codaca Electronic SPD6D38-8R2N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.92(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.04A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.044Ohm |
| Product Length | 7.3mm |
| Height | 4.2mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Codaca Electronic SPD6D38-8R2N to view detailed technical specifications.
No datasheet is available for this part.