Plug-In Adapter Single-OUT 24V 0.75A 18W
Shenzhen Megmeet Electrical MANGO018-24AUB technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.75A |
| Maximum Output Power | 18W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.