Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 0.082Ohm DCR 1515 Automotive T/R
Shenzhen Sunlord Electronics ASWPA4035S4R7MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.082Ohm |
| Minimum Self Resonant Frequency | 31MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3.7mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Shenzhen Sunlord Electronics ASWPA4035S4R7MT to view detailed technical specifications.
No datasheet is available for this part.