Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0603 Tape
Shenzhen Sunlord Electronics GZ1608D152TF technical specifications.
| Maximum DC Current | 0.15A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.