The HPZ1005D221-R50TF is a multi-layer ferrite bead chip with a maximum DC current rating of 0.5. It has an impedance of 220 and a tolerance of 25%. The component is available in a 0402 case size and has a height of 0.65mm. The operating temperature range is from -55°C to 125°C.
Shenzhen Sunlord Electronics HPZ1005D221-R50TF technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.38Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.