The HPZ1608D151-R80TF is a ferrite bead from Shenzhen Sunlord Electronics with a maximum DC current rating of 0.8A. It features a multi-layer design with an impedance of 150 and a tolerance of 25%. The bead is packaged in a 0603 case size with dimensions of 1.75mm length, 0.95mm height, and 0.95mm depth. It operates within a temperature range of -55°C to 125°C.
Shenzhen Sunlord Electronics HPZ1608D151-R80TF technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.