The HPZ1608D471-R70TF is a multi-layer ferrite bead from Shenzhen Sunlord Electronics. It has a maximum DC current rating of 0.7 and a maximum DC resistance of 0.22. The bead operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 0603 case size with a height of 0.95mm and a product length and depth of 1.75mm and 0.95mm respectively. The bead is tested at a frequency of 100M.
Shenzhen Sunlord Electronics HPZ1608D471-R70TF technical specifications.
| Maximum DC Current | 0.7A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.22Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.