The HPZ1608E102-R60TF is a 0603 ferrite bead from Shenzhen Sunlord Electronics, featuring a maximum DC current of 0.6 and impedance of 1K. It has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The bead measures 1.75mm in length and 0.95mm in depth, with a height of 0.95mm.
Shenzhen Sunlord Electronics HPZ1608E102-R60TF technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.