The HPZ1608E152-R50TF is a ferrite bead with a maximum DC current rating of 0.5A and an impedance of 1.5K. It has a tolerance of 25% and is available in a 0603 case size. The bead operates within a temperature range of -55°C to 125°C and is suitable for use in high-frequency applications up to 100M Hz.
Shenzhen Sunlord Electronics HPZ1608E152-R50TF technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.