The HZ1608U102TF is a 0603 ferrite bead from Shenzhen Sunlord Electronics with a maximum impedance of 1K and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This component is suitable for applications requiring a high level of electrical isolation and is designed to be used in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Shenzhen Sunlord Electronics HZ1608U102TF technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.6Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |