Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0603 Tape
Checking distributor stock and pricing after the page loads.
Shenzhen Sunlord Electronics HZ1608U471TF technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.85Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |