EMI Filter LC-Circuit 20dB 0.25A 16VDC Flat Style SMD Tape
Shenzhen Sunlord Electronics MFL2012SP201M1CTF technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.25A |
| Max Voltage Rating | 16VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Maximum Attenuation | 20(Min)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.