The MWSA0503S-1R5MT is a surface mount fixed inductor from Shenzhen Sunlord Electronics. It features a wirewound technology with a molded protection style and alloy sponge powder core material. The inductor has an inductance of 1.5uH with a tolerance of 20% and is tested at a frequency of 100KHz. It can handle a maximum DC current of 8.2A with a typical temperature rise of 40°C. The inductor is available in a 2020 case size with dimensions of 5.75mm in length, 3mm in height, and 5.4mm in depth. It operates within a temperature range of -55°C to 125°C.
Shenzhen Sunlord Electronics MWSA0503S-1R5MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Alloy Sponge Powder |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.2(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.025Ohm |
| Case Size | 2020 |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSA0503S-1R5MT to view detailed technical specifications.
No datasheet is available for this part.