Inductor Power Molded Wirewound 3.3uH 20% 100KHz Metal 7.4A 0.021Ohm DCR T/R
Shenzhen Sunlord Electronics MWSC0630H3R3MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.021Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSC0630H3R3MT to view detailed technical specifications.
No datasheet is available for this part.