The PZ1005E121-R70TF is a 0402 ferrite bead from Shenzhen Sunlord Electronics. It has a maximum DC current of 0.7 and a maximum DC resistance of 0.13. The bead operates within a temperature range of -55 to 125°C and has a tolerance of 25%. It is a multi-layer type with an impedance of 120.
Shenzhen Sunlord Electronics PZ1005E121-R70TF technical specifications.
| Maximum DC Current | 0.7A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.13Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.