The PZ2012D390-4R0TF is a multi-layer ferrite chip inductor from Shenzhen Sunlord Electronics. It has a maximum DC current rating of 4A and an impedance of 39 ohms. The inductor is packaged in an 0805 case size and has a tolerance of 25%. It is tested at a frequency of 100 MHz and has a maximum DC resistance of 0.02 ohms. The operating temperature range is -55C to 125C.
Shenzhen Sunlord Electronics PZ2012D390-4R0TF technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 39Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics PZ2012D390-4R0TF to view detailed technical specifications.
No datasheet is available for this part.