The PZ2012D601-R80TF is an 0805 multi-layer ferrite bead from Shenzhen Sunlord Electronics with a maximum impedance of 600 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead has a maximum DC resistance of 0.25 and a maximum DC current of 0.8. It is designed for use in high-frequency applications, with a test frequency of 100M.
Shenzhen Sunlord Electronics PZ2012D601-R80TF technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.25Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.