The SDCW2012-2-102TF is a dual common mode choke from Shenzhen Sunlord Electronics, designed for surface mount applications. It features a maximum DC current rating of 0.15A and a maximum DC resistance of 0.8 Ohms. The device has a minimum insulation resistance of 10M Ohms and a voltage rating of 50VDC. It operates over a temperature range of -40 to 85 degrees Celsius.
Shenzhen Sunlord Electronics SDCW2012-2-102TF technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 1kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Height | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.