The SDCW3216-2-222TF is a dual common mode choke with an impedance of 2.2k and a test frequency of 100M. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 1.2. The minimum insulation resistance is 10M ohms. It is designed for surface mount applications and has a product length of 3.4mm, product depth of 1.8mm, and a height of 2mm. The operating temperature range is from -40°C to 85°C.
Shenzhen Sunlord Electronics SDCW3216-2-222TF technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 2.2kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.2Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Height | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.