Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.31A 2.02Ohm DCR 1515 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.31A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.02Ohm |
| Minimum Self Resonant Frequency | 6.3MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |