The SWPA4020S3R6MT is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 3.6uH and a maximum DC current rating of 1.54A. The inductor is designed to operate over a temperature range of -40C to 125C. It is a surface mount component with a case size of 1515 and a height of 2mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.54A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Minimum Self Resonant Frequency | 49MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |