The SWPA4020S4R7MT is a shielded ferrite wirewound inductor with a 4.7uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.34A and a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Shenzhen Sunlord Electronics SWPA4020S4R7MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.34A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.35A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.098Ohm |
| Minimum Self Resonant Frequency | 42MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA4020S4R7MT to view detailed technical specifications.
No datasheet is available for this part.