Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.15A 0.018Ohm DCR 1515 Automotive T/R
Shenzhen Sunlord Electronics SWPA4030S1R0NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.15A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA4030S1R0NT to view detailed technical specifications.
No datasheet is available for this part.