This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 3.82A. It has a typical temperature rise of 40°C and a maximum saturation current of 5.8A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 80 MHz and a maximum DC resistance of 0.02 ohms. It is designed for surface mount applications and has a case size of 1515. Operating temperature range is from -40°C to 125°C.
Shenzhen Sunlord Electronics SWPA4030S1R2NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.82A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.02Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA4030S1R2NT to view detailed technical specifications.
No datasheet is available for this part.