This shielded wirewound inductor features a ferrite core material and a maximum DC current rating of 1A. The inductor has a typical temperature rise of 40°C and a maximum saturation current of 1.3A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a minimum self-resonant frequency of 10MHz and a maximum DC resistance of 0.292 ohms. It is designed for surface mount applications and has a case size of 1515. The operating temperature range is from -40°C to 125°C.
Shenzhen Sunlord Electronics SWPA4030S220MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.292Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA4030S220MT to view detailed technical specifications.
No datasheet is available for this part.