The SWPA4030S3R3MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current rating of 2.4A and a typical temperature rise of 40C. The device is designed for surface mount applications and has a case size of 1515. It operates over a temperature range of -40C to 125C.
Shenzhen Sunlord Electronics SWPA4030S3R3MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.052Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA4030S3R3MT to view detailed technical specifications.
No datasheet is available for this part.