The SWPA4030S750MT is a shielded wirewound inductor with a ferrite core material. It has an inductance of 75uH and a tolerance of 20%. The inductor can handle a maximum DC current of 0.48A and has a typical temperature rise of 40°C. The maximum saturation current is 0.7A, and the inductance decreases by 30% at this current. The maximum DC resistance is 1.326 ohms, and the minimum self-resonant frequency is 6.3MHz. The inductor is available in a surface mount package with a case size of 1515 and dimensions of 4.2 x 3 x 4.2mm. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.326Ohm |
| Minimum Self Resonant Frequency | 6.3MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |