The SWPA5020S101MT is a shielded ferrite wirewound inductor from Shenzhen Sunlord Electronics. It has an inductance of 100uH with a tolerance of 20%. The inductor can handle a maximum DC current of 0.53A and has a typical temperature rise of 40°C. The inductor's maximum saturation current is also 0.53A, with a 30% inductance decrease at this current. The inductor has a minimum self-resonant frequency of 6MHz and a maximum DC resistance of 1.43. It is available in a 2020 case size with dimensions of 5.2mm in length and 2mm in height.
Shenzhen Sunlord Electronics SWPA5020S101MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.53A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.53A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.43Ohm |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA5020S101MT to view detailed technical specifications.
No datasheet is available for this part.