The SWPA5020S1R0NT is a shielded wirewound inductor with a ferrite core and 1uH inductance. It has a tolerance of 30% and is tested at 100KHz. The maximum DC current is 3.8A and the typical temperature rise is 40°C. The inductor is housed in a 2020 case with dimensions of 5.2mm in length and 2mm in height. Operating temperature range is from -40°C to 125°C.
Shenzhen Sunlord Electronics SWPA5020S1R0NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.026Ohm |
| Minimum Self Resonant Frequency | 114MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.