Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.77A 0.68Ohm DCR 2020 Automotive T/R
Shenzhen Sunlord Electronics SWPA5020S470MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.77A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.77A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.68Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA5020S470MT to view detailed technical specifications.
No datasheet is available for this part.