The SWPA5020S9R1MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It features a ferrite core, 9.1uH inductance, and a 20% tolerance. The inductor has a maximum DC current rating of 1.55A and a typical temperature rise of 40C. It is designed for surface mount applications and has a minimum self-resonant frequency of 24MHz. The inductor operates within a temperature range of -40C to 125C.
Shenzhen Sunlord Electronics SWPA5020S9R1MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 9.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.143Ohm |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA5020S9R1MT to view detailed technical specifications.
No datasheet is available for this part.