Inductor Power Shielded Wirewound 400uH 20% 100KHz Ferrite 0.4A 2.808Ohm DCR 2424 Automotive T/R
Shenzhen Sunlord Electronics SWPA6028S401MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.808Ohm |
| Minimum Self Resonant Frequency | 2.8MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 2.8mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA6028S401MT to view detailed technical specifications.
No datasheet is available for this part.