The SWRH0602B-100MT is a shielded wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.1A and a maximum saturation current of 1.1A. The inductor's DC resistance is maximally 0.15 ohms. The device measures 7mm in length, 3mm in height, and 6.8mm in depth. It operates within a temperature range of -25°C to 105°C.
Shenzhen Sunlord Electronics SWRH0602B-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWRH0602B-100MT to view detailed technical specifications.
No datasheet is available for this part.